STMicroelectronicsSTM32MP235FAL3Microprocessors - MPUs
MPU STM32 RISC 16bit/32bit 1.5GHz/400MHz 1.8V/3.3V 361-Pin VFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A33|ARM Cortex A35 | |
| ARM | |
| 2 | |
| 16|32 | |
| 16KB | |
| 1500|400 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 1 | |
| 7 | |
| 16KB | |
| 2 | |
| No | |
| 6 | |
| 4 | |
| 3 | |
| 2 | |
| SD/SDIO/eMMC | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.71|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| 1.8|3.3 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.16(Min) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 361 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
