STMicroelectronicsSTM32F411CCY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 49-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 36 | |
| 8 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 5 | |
| 3 | |
| 5 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 392 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3 |
| Package Length | 3.19 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 | |
| Lead Shape | Ball |
With the STM32F411CCY6TR microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This is a 32 bit processor.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

