STMicroelectronicsSTB42N65M5MOSFETs

Trans MOSFET N-CH Si 650V 33A 3-Pin(2+Tab) D2PAK T/R

Looking for a component that can both amplify and switch between signals within your circuit? The STB42N65M5 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 190000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh v technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

232 부품 : 내일 배송

    Total$7.17Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 주
      Minimum Of :
      1
      Maximum Of:
      232
      Country Of origin:
      중국
         
      • Price: $7.172
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      중국
      • In Stock: 232 부품
      • Price: $7.172

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.