| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991b.6.b. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Transceiver |
| Modulation Technique | ASK |
| Maximum Data Rate | 6.25Gbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 60000 |
| Operating Band Frequency (MHz) | 60000 |
| Typical Operating Supply Voltage | 1.8V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.55(Min) |
| Package Width | 2.2 |
| Package Length | 2.2 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 25 |