| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 2.54 |
| Speed Rating (Gbps) | 8 |
| Maximum Current Rating (A) | 6.3/Contact |
| Maximum Voltage Rating | 655VDC|465VAC |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Bulk |
| Product Length (mm) | 127.51 |
| Product Depth (mm) | 12.89 |
| Product Height (mm) | 4.95 |
| Tail Length (mm) | 7.62 |
| Mounting | Through Hole |