| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Compact Two-Way Operation |
| Actuator Style | Lever |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 0.001@5VDC |
| Maximum DC Voltage Rating (V) | 5 |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 2000 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Operating Force (N) | 0.35 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 4 |
| Body Orientation | Right Angle |
| Total Travel (mm) | 1.57 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tape and Reel |
| Actuator Length (mm) | 1.8 |
| Body Length (mm) | 5 |
| Body Depth (mm) | 4.02 |
| Body Height (mm) | 1.5 |
| Product Length (mm) | 5.56 |
| Product Depth (mm) | 5.82 |
| Product Height (mm) | 1.5 |