HoneywellSSCDRRN005PDAA5Board Mount Pressure Sensors

Board Mount Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module

SSC Series

High accuracy pressure sensing solutions for industrial

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Easily measure and respond to gas or liquid pressure changes within your device with this SSCDRRN005PDAA5 board mount pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 1 ms. Its operating pressure range is -5psi to 5psi, while its maximum overload pressure is 30psi.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 주
    • Price: $34.91
    1. 1+$34.91
    2. 150+$33.59
    3. 500+$30.70

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.