SamtecSSA-114-S-TConnector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 35.56 | |
| 2.54 | |
| 5.84 | |
| 3.84 | |
| Through Hole |
Easily mount this socket strip SSA-114-S-T header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This product is 35.56 mm long, 5.84 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 ยฐC. SSA-114-S-T is housed in black polyethylene terephthalate.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

