Micro Commercial ComponentsSRV05-4L-TPESD 억제기
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Unknown |
| PPAP | Yes |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 17.5 | |
| 1 | |
| 350 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array SRV05-4L-TP ESD protection device from Micro Commercial Components for superior protection. This device's maximum clamping voltage is 17.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.5(Typ) pF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

