BournsSRU8028-220YInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 0.106Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 1.6 | |
| 1.5(Typ) | |
| 0.106 | |
| 22 | |
| 2.52M | |
| 20M(Typ) | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 3.1 |
Save valuable space on a PCB with this power SRU8028-220Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 106m Ohm. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

