BournsSRU1048-150YInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 3.2 | |
| 2.7(Typ) | |
| 0.04 | |
| 30 | |
| 2.52M | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 5.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRU1048-150Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 29m Ohm. This product is 10.3 mm long, 5.1 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

