| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Angle of Throw (°) | 30 |
| Number of Positions | 7 |
| Poles per Deck | 1 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.3@16VDC |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.03 |
| Actuator Diameter (mm) | 6 |
| Actuator Length (mm) | 8 |
| Contact Style | Non-Shorting |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Terminal Length (mm) | 3.5 |
| Number of Terminals | 10 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Thread Length (mm) | 7 |
| Body Length (mm) | 18.2 |
| Body Depth (mm) | 18.5 |
| Body Height (mm) | 7.5 |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 18.5 |
| Product Height (mm) | 22.5 |