EatonSR-5F-8A-BK퓨즈
Fuse Cartridge Fast Acting 8A 125V Radial 8.5 X 8.1mm Bag PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| 8.5 X 8.1 | |
| 8 | |
| 125 | |
| 125 | |
| 1.6 | |
| 120 | |
| 0.01 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.6 | |
| 8.5 | |
| 7.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

