SamtecSQT-109-01-F-D-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 18 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 18.3 | |
| 9.62 | |
| 4 | |
| 2.29 | |
| Through Hole |
Thanks to Samtec's socket strip SQT-109-01-F-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a socket type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 18.3 mm long, 4 mm tall and 9.62 mm deep. SQT-109-01-F-D-RA is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

