VishaySQ4532AEY-T1_BE3MOSFETs
Trans MOSFET N/P-CH 30V 7.3A/5.3A 8-Pin SOIC N T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| 1500nm | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 7.3@N Channel|5.3@P Channel | |
| 100 | |
| 1 | |
| 31@10V@N Channel|70@10V@P Channel | |
| 5.9@10V@N Channel|7.9@10V@P Channel | |
| 5.9@N Channel|7.9@P Channel | |
| 357@15V@N Channel|352@15V@P Channel | |
| 3300 | |
| 19@N Channel|16@P Channel | |
| 17 | |
| 10@N Channel|19@P Channel | |
| 7@N Channel|6@P Channel | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.