Bel Power SolutionsSQ24S04120-NS00GDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 4A 48W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 4 | |
| 48 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 10mV | |
| 10mV | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.96 mm |
| Package Width | 22.76 mm |
| Package Length | 58.42 mm |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

