TT Electronics / IRCSPH33R0JLFResistor Fixed Single-Through Hole

Res Wirewound 33 Ohm 5% 2W ±400ppm/°C Molded AXL

Look no further than IRC (TT electronics)'s SPH33R0JLF fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 33 Ohm. Its temperature coefficient is ±400 ppm/°C. The SPH33R0JLF part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product is 14.3 mm long.

No Stock Available

Quantity Increments of 1250 Minimum 1250
  • Manufacturer Lead Time:
    55 주
    • Price: $0.3373
    1. 1250+$0.3373
    2. 2500+$0.3339
    3. 5000+$0.3306
    4. 10000+$0.3273
    5. 15000+$0.3240
    6. 20000+$0.3208
    7. 25000+$0.3176
    8. 30000+$0.3144
    9. 50000+$0.3112
    10. 100000+$0.3081

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.