AmphenolSP02A-20-41PConnector Circular
Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Solder | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.99 | |
| 42.46 | |
| 42.46 |
The miniature cylindrical SP02A-20-41P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-41. This product is 29.99 mm long, 42.46 mm tall and 42.46 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.