AmphenolSP02A-18-32SConnector Circular

Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical SP02A-18-32S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It uses the solder termination method. This product is 24.43 mm long, 38.5 mm tall and 38.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.