TT Electronics / IRCSOT-SOT23-03-1003-2002-BAResistor Networks and Arrays
Res Thin Film NET 100K Ohm/20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 100K/20K | |
| 0.1% | |
| 100 | |
| 0.25 (1/4) | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| VOLT/D | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 2.86 | |
| 2.72 | |
| 0.72 | |
| 0.77 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the SOT-SOT23-03-1003-2002-BA resistor array, developed by IRC (TT electronics). This product's 2 resistors have a value of 100K/20K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.125 (1/8) W. It has 3 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.86 mm long, 0.77 mm tall and 2.72 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. The SOT-SOT23-03-1003-2002-BA part has a gull wing termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

