| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| Multiplexer | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| Non-Inverting | |
| 25@5V | |
| 45 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 4 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8500 | |
| 14000 | |
| 15 | |
| Single | |
| 35(Typ) | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Thanks to Texas Instruments and their SNJ54LS253J multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. Its maximum power dissipation is 35(Typ) mW. This device has a maximum power dissipation of 35(Typ) mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

