| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Display Port 1/2 Switch |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 65 |
| Maximum Power Dissipation (mW) | 340 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |