| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| No | |
| Non-Inverting | |
| 10@6V|12@4.5V|60@2V | |
| 180@2V | |
| 100@2V | |
| 15(Typ)@2V|30(Typ)@6V | |
| Single | |
| Single | |
| 2 | |
| 5 | |
| 6 | |
| 25 | |
| 25 | |
| 85@4.5V | |
| 80 to 100 | |
| 50 | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 6.2 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

