| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 85 |
| Maximum Clamping Voltage (V) | 140 |
| Maximum Reverse Stand-Off Voltage (V) | 76 |
| Maximum Peak Pulse Current (A) | 3000 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Test Current (mA) | 10 |
| Capacitance Value (pF) | 0.006 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Mounting | Surface Mount |
| Package Width | 7.5 |
| Package Length | 9 |
| PCB changed | 2 |
| Pin Count | 2 |