| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.80.00 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | SMPM |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Gender | M |
| Contact Plating | Gold Over Nickel |
| Operating Frequency (Hz) | 0 to 40G |
| Impedance (Ohm) | 50 |
| Insulation Resistance (MOhm) | 15000 |
| Mating Cycle (Cycles) | 1000 |
| Polarity | Standard |
| Mounting Styles | PCB Pins |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 165 |
| Packaging | Tray |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 5.99 |
| Product Height (mm) | 4.1 |
| Mounting | Through Hole |