BournsSMLJ48A과도 전압 소거기(TVS)

Diode TVS Single Uni-Dir 48V 3KW 2-Pin SMC T/R

Bourns' SMLJ48A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 3000(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.

총 재고 수량 : 13,991 부품

Regional Inventory: 12,000

    Total$977.10Price for 3000

    12,000 재고 있음: 내일 배송

    • (3000)

      내일 배송

      Ships from:
      미국
      Date Code:
      2518+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      대만
      • In Stock: 12,000 부품
      • Price: $0.3257
    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2409+
      Manufacturer Lead Time:
      18 주
      • In Stock: 1,991 부품
      • Price: $0.3015

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.