BournsSMLJ43CA과도 전압 소거기(TVS)

Diode TVS Single Bi-Dir 43V 3KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMLJ43CA TVS diode from Bourns is perfect for you. Its peak pulse power dissipation is 3000(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

총 재고 수량 : 35,240 부품

Regional Inventory: 20,240

    Total$75.51Price for 276

    20,240 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1711+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      대만
      • In Stock: 20,240 부품
      • Price: $0.2736
    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2431+
      Manufacturer Lead Time:
      0 주
      • In Stock: 15,000 부품
      • Price: $0.5167

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.