| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A001a.2.c. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.35 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 75 |
| RAM Size | 136KB |
| Programmability | No |
| Device Input Clock Speed (MHz) | 75 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.46 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 29.09 |
| Package Length | 29.09 |
| PCB changed | 164 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 164 |
| Lead Shape | Flat |