Micro Commercial ComponentsSMCJ1.5KE110A-TP과도 전압 소거기(TVS)
Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 105 | |
| 152 | |
| 94 | |
| 10 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ1.5KE110A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 152 V and minimum breakdown voltage is 105 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

