KEMET CorporationSMC10.2684J50A31TR16Capacitor Film
Cap Film 0.68uF 50V PPS 5%( 10.2 X 9.1 X 5.5mm) SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 5% | |
| 50VDC|30VAC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 10.2 X 9.1 X 5.5 | |
| 4036 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| 9.1 | |
| 5.5 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

