| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 25 | |
| 1 | |
| 100 | |
| 9 | |
| 550 | |
| -55 | |
| 150 | |
| 15.8 | |
| 14.3 | |
| Tape and Reel | |
| 0.106 | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SMBZ5929B-E3/52 zener diode from Vishay. Its maximum power dissipation is 550 mW. Its test current is 25 mA. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 100 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

