Illinois CapacitorSLPX682M100H9P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 100V 20% (35 X 50mm) Snap-In 10mm 0.039 Ohm 6.01A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 100VDC | |
| 0.039 | |
| Standard | |
| 6.01 | |
| 2473.86@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| 35 | |
| 50 | |
| 0.8 |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic SLPX682M100H9P3 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX682M100H9P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 6800uF. This product is 50 mm tall with a diameter of 35 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.