TDKSLF10145T-681MR38-PFInductor Surface Mount

Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.38A 1.92Ohm DCR T/R

This power SLF10145T-681MR38-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 1.92 Ohm. This device utilizes wirewound technology. Its test frequency is 1K Hz. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has a tolerance of 20%.

5 부품 : 8 일 이내 배송

    Total$4.02Price for 5

    • 8 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 5 부품
      • Price: $0.803

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.