| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Step Modes | 1, 1/2 |
| Interface Type | PWM |
| Maximum Output Current (A) | 1 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 5 |
| Maximum Power Dissipation (mW) | 4700 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.8 mm |
| Package Length | 31 mm |
| PCB changed | 23 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| Pin Count | 23 |