KOA Speer ElectronicsSL1TTE1002F저항 고정형 단면 장착
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| Surface Mount |
Use this SL1TTE1002F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 180 °C. The SL1TTE1002F part has a j-lead termination style. This device is made with metal plate technology. It has a tolerance of 1%. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

