Taiwan SemiconductorSK515CHRectifiers
Diode Schottky 150V 5A 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 5 | |
| 120 | |
| 0.95 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

