AmphenolSJTG06RT-20-39S(014)Connector Circular
Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 20-39 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 30.96 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical SJTG06RT-20-39S(014) connector from Amphenol. This socket type connector has 39 contacts that are plated with gold. Its shell size is 20-39. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.96 mm long with a diameter of 38.1 mm. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

