| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 21.3 |
| Maximum Drain-Source Resistance (mOhm) | 5@10V |
| Typical Gate Charge @ Vgs (nC) | 28.6@4.5V|60.5@10V |
| Typical Input Capacitance @ Vds (pF) | 3840@40V |
| Maximum Power Dissipation (mW) | 5000 |
| Typical Fall Time (ns) | 17|8 |
| Typical Rise Time (ns) | 6|75 |
| Typical Turn-Off Delay Time (ns) | 35|40 |
| Typical Turn-On Delay Time (ns) | 30|14 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 5.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| Pin Count | 8 |