| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Output Configuration | Triple Half Bridge |
| Maximum Output Current (A) | 15 |
| Operating Supply Voltage Range (V) | 300 |
| Typical Operating Supply Voltage (V) | 300 |
| Maximum Operating Supply Voltage (V) | 400 |
| Maximum Supply Current (mA) | 2.3(Typ) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Through Hole |
| Package Height | 4.2 mm |
| Package Width | 14.6 mm |
| Package Length | 35.7 mm |
| PCB changed | 25 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 25 |