| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.5 | |
| 35 | |
| 12.3@10V | |
| 20.5@4.5V|39@10V | |
| 39 | |
| 11 | |
| 6 | |
| 30 | |
| 1800@15V | |
| 370 | |
| 3700 | |
| 9|11 | |
| 9|43 | |
| 32|30 | |
| 11|40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.3@10V|18.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this SI7617DN-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 3700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.