Micro Commercial ComponentsSI3134KWAS-TPMOSFETs
Trans MOSFET N-CH 20V 0.69A 3-Pin SOT-323S
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1.1 | |
| -55 to 150 | |
| 0.69 | |
| 300@4.5V | |
| 0.47@4.5V | |
| 29@10V | |
| 0.4 | |
| 220 | |
| 4.2 | |
| 4.2 | |
| 12 | |
| 3.8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Supplier Package | SOT-323S |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

