VishaySI1040X-T1-GE3Power Switches
Power Switch Hi Side 1-OUT 710mOhm 6-Pin SC-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 8 | |
| 1.8 to 8 | |
| 710 | |
| 174 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Supplier Package | SC-89 |
| 6 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI1040X-T1-GE3 power MOSFET, developed by Vishay. Its maximum power dissipation is 174 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.