| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.55 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Enclosed |
| Actuator Style | Plunger |
| Device Type | Linear |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 10@250VAC 14VDC |
| Maximum AC Voltage Rating (V) | 480 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 15 |
| Dielectric Strength | 1000VAC |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 10000000 |
| Operating Force (N) | 9.81 |
| Release Force (N) | 1.96(Min) |
| Mounting | Screw Mount |
| Termination Style | Cable |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 2mm |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Product Weight (g) | 72 |
| Product Length (mm) | 73.5 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 52.4 |