STMicroelectronicsSH32N65DM6AGMOSFETs
Trans MOSFET N-CH 650V 32A Automotive 9-Pin ACEPACK SMIT T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 650 | |
| ±25 | |
| -55 to 150 | |
| 32 | |
| 97@10V | |
| 47@10V | |
| 47 | |
| 2211@100V | |
| 208000 | |
| 9 | |
| 10 | |
| 54 | |
| 23 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.5 |
| Package Width | 23 |
| Package Length | 25 |
| PCB changed | 9 |
| Supplier Package | ACEPACK SMIT |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

