Microchip TechnologySG1525AL-883BPWM and Resonant Controllers
Voltage Mode PWM Controller 100mA 350kHz 20-Pin CLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull|Single Ended | |
| 2 | |
| 40 | |
| 350 | |
| 49(Typ) | |
| 100 | |
| 100(Max) | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 2.5 | |
| No | |
| Yes | |
| Yes | |
| 7 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

