SamtecSFM-110-T1-S-D-AConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SFM-110-T1-S-D-A header connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-110-T1-S-D-A is housed in black liquid crystal polymer. This product is 15.87 mm long, 4.57 mm tall and 3.68 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 주
    • Price: $3.55
    1. 1+$3.55
    2. 25+$3.11
    3. 50+$2.76

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.