| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.49.10.10 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Photodiode Type | PIN |
| Lens Type | Black Epoxy |
| Photodiode Material | Si |
| Polarity | Forward |
| Peak Wavelength (nm) | 900 |
| Maximum Rise Time (ns) | 5 |
| Maximum Fall Time (ns) | 5 |
| Maximum Light Current (uA) | 70 |
| Maximum Dark Current (nA) | 5 |
| Maximum Reverse Voltage (V) | 50 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Mounting | Through Hole |
| Package Height | 7.7(Max) |
| Package Width | 4.8(Max) |
| Package Length | 6(Max) |
| PCB changed | 2 |
| Pin Count | 2 |
| Lead Shape | Through Hole |