| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Type | Uni-Color |
| 제품 카테고리 | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Intensity | 1000mcd |
| Dominant Wavelength (nm) | 527 |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 30 |
| Maximum Forward Voltage (V) | 3.6 |
| Reverse Voltage (V) | 0.8 |
| Maximum Power Dissipation (mW) | 108 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Lead Standoff | No |
| High Power | No |
| High Brightness | No |
| Mounting | Surface Mount |
| Package Height | 1.08 |
| Package Width | 2.8 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Pin Count | 2 |