Illinois CapacitorSEK4R7M250STCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11mm) Radial 3.5mm 42.35 Ohm 0.05A 2000h 105°C

This electrolytic SEK4R7M250ST aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. This product is 11(Max) mm tall with a diameter of 8(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The SEK4R7M250ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 10@3Min μA.

870 부품 : 3 일 이내 배송

    Total$64.55Price for 137

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 870 부품
      • Price: $0.4712

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.