50-75% 할인
Illinois CapacitorSEK471M050STCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 0.73A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 0.34 | |
| Standard | |
| 0.73 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 13 X 21 | |
| -55 | |
| 105 | |
| 13(Max) | |
| 21(Max) | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic SEK471M050ST aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 21(Max) mm tall with a diameter of 13(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 3@2Min μA. The SEK471M050ST aluminum electrolytic capacitor has a radial termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
